Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
684-0141
Mfr. Part No.:
G7L1AP24DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

52.5mm

Coil Resistance

303 Ω

Coil Power

1.9W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Series

G7L

Life

1000000 (Electrical) cycles, 1000000 (Mechanical) cycles

Height

41mm

Depth

35.5mm

Priced to Clear

Yes

Maximum Switching Power AC

4.4 kVA

Application

Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy