Omron PCB Mount Signal Relay, 9V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 683-9706
- Mfr. Part No.:
- G6K2P9DC
- Brand:
- Omron
- RS Stock No.:
- 683-9706
- Mfr. Part No.:
- G6K2P9DC
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 9V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 60V dc | |
| Series | HFD4 | |
| Maximum Switching Power DC | 60 W | |
| Length | 10mm | |
| Latching | No | |
| Depth | 6.5mm | |
| Height | 5.4mm | |
| Dimensions | 10 x 6.5 x 5mm | |
| Terminal Type | PCB Pin | |
| Application | Signal | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Maximum Switching Power AC | 62.5VA | |
| Operating Temperature Range | -40 → +70°C | |
| Coil Resistance | 178Ω | |
| Electrical Life | 100000 Operations | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Coil Power | 100mW | |
| Maximum Operating Temperature | +70°C | |
| Features | Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | |
| Isolation Coil To Contact | 2.5kV ac | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 60V dc | ||
Series HFD4 | ||
Maximum Switching Power DC 60 W | ||
Length 10mm | ||
Latching No | ||
Depth 6.5mm | ||
Height 5.4mm | ||
Dimensions 10 x 6.5 x 5mm | ||
Terminal Type PCB Pin | ||
Application Signal | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Maximum Switching Power AC 62.5VA | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 178Ω | ||
Electrical Life 100000 Operations | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Coil Power 100mW | ||
Maximum Operating Temperature +70°C | ||
Features Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint | ||
Isolation Coil To Contact 2.5kV ac | ||
- COO (Country of Origin):
- JP
