Omron PCB Mount Non-Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 683-9627
- Mfr. Part No.:
- G6K2F24DC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-9627
- Mfr. Part No.:
- G6K2F24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 1A | |
| Terminal Type | Surface Mount | |
| Length | 10mm | |
| Coil Resistance | 5.22 kΩ | |
| Coil Power | 100mW | |
| Depth | 7.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Height | 5.2mm | |
| Isolation Coil To Contact | 1.5kV ac | |
| Series | G6K | |
| Contact Material | Gold Plated | |
| Life | 100000 (Electrical) cycles | |
| Maximum Switching Power AC | 37.5VA | |
| Maximum Switching Power DC | 30 W | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 1A | ||
Terminal Type Surface Mount | ||
Length 10mm | ||
Coil Resistance 5.22 kΩ | ||
Coil Power 100mW | ||
Depth 7.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Height 5.2mm | ||
Isolation Coil To Contact 1.5kV ac | ||
Series G6K | ||
Contact Material Gold Plated | ||
Life 100000 (Electrical) cycles | ||
Maximum Switching Power AC 37.5VA | ||
Maximum Switching Power DC 30 W | ||
Application Signal | ||
- COO (Country of Origin):
- JP
