Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 683-9220
- Mfr. Part No.:
- G5Q1AEU5DC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 683-9220
- Mfr. Part No.:
- G5Q1AEU5DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | Through Hole | |
| Length | 20.3mm | |
| Coil Resistance | 125 Ω | |
| Height | 15.8mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Depth | 10.3mm | |
| Series | G5Q | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Priced to Clear | Yes | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Through Hole | ||
Length 20.3mm | ||
Coil Resistance 125 Ω | ||
Height 15.8mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Depth 10.3mm | ||
Series G5Q | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Priced to Clear Yes | ||
Application Power | ||
- COO (Country of Origin):
- CN
