Omron PCB Mount Latching Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 683-8757
- Mfr. Part No.:
- G2RK-1A 5DC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 683-8757
- Mfr. Part No.:
- G2RK-1A 5DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 29mm | |
| Coil Resistance | 30 (Set Coil) Ω, 42 (Reset Coil) Ω | |
| Contact Material | Silver | |
| Minimum Operating Temperature | -40°C | |
| Height | 25.5mm | |
| Maximum Operating Temperature | +70°C | |
| Depth | 13mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Dimensions | 29 x 25.5 x 13mm | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 29mm | ||
Coil Resistance 30 (Set Coil) Ω, 42 (Reset Coil) Ω | ||
Contact Material Silver | ||
Minimum Operating Temperature -40°C | ||
Height 25.5mm | ||
Maximum Operating Temperature +70°C | ||
Depth 13mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Dimensions 29 x 25.5 x 13mm | ||
Application Power | ||
- COO (Country of Origin):
- JP
