TE Connectivity Plug In Automotive Relay, 12V dc Coil, 40A Switching Current, SPDT
- RS Stock No.:
- 680-4356
- Mfr. Part No.:
- V23134A1052X299
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-4356
- Mfr. Part No.:
- V23134A1052X299
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Plug In | |
| Switching Current | 40A | |
| Terminal Type | Quick Connect | |
| Length | 26mm | |
| Coil Resistance | 92 Ω | |
| Coil Power | 1.6W | |
| Depth | 26mm | |
| Isolation Coil To Contact | 500V | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | Silver Alloy | |
| Series | F4 | |
| Minimum Operating Temperature | -40°C | |
| Height | 25mm | |
| Application | Automotive | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Plug In | ||
Switching Current 40A | ||
Terminal Type Quick Connect | ||
Length 26mm | ||
Coil Resistance 92 Ω | ||
Coil Power 1.6W | ||
Depth 26mm | ||
Isolation Coil To Contact 500V | ||
Maximum Operating Temperature +70°C | ||
Contact Material Silver Alloy | ||
Series F4 | ||
Minimum Operating Temperature -40°C | ||
Height 25mm | ||
Application Automotive | ||
- COO (Country of Origin):
- PT
