Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST
- RS Stock No.:
- 625-5486
- Mfr. Part No.:
- JM1ANTMP12
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 625-5486
- Mfr. Part No.:
- JM1ANTMP12
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 250V ac | |
| Length | 30.4mm | |
| Coil Resistance | 160 Ω | |
| Coil Power | 900mW | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Height | 36.5mm | |
| Depth | 16mm | |
| Maximum Switching Power AC | 5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V ac | ||
Length 30.4mm | ||
Coil Resistance 160 Ω | ||
Coil Power 900mW | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Height 36.5mm | ||
Depth 16mm | ||
Maximum Switching Power AC 5 kVA | ||
Application Power | ||
Non Compliant
- COO (Country of Origin):
- TH
Approvals
UL, CSA, VDE, TUV
