Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 613-2311
- Mfr. Part No.:
- G6DS1AHDC24
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 613-2311
- Mfr. Part No.:
- G6DS1AHDC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Length | 21.3mm | |
| Coil Resistance | 4.8 kΩ | |
| Height | 12.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5.08mm | |
| Maximum Switching Power AC | 1.25 kVA | |
| Maximum Switching Power DC | 150 W | |
| Priced to Clear | Yes | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Length 21.3mm | ||
Coil Resistance 4.8 kΩ | ||
Height 12.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 5.08mm | ||
Maximum Switching Power AC 1.25 kVA | ||
Maximum Switching Power DC 150 W | ||
Priced to Clear Yes | ||
Application Power | ||
- COO (Country of Origin):
- ID
