Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

Stock information currently inaccessible
RS Stock No.:
613-2282
Mfr. Part No.:
G6DS-1A DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

21.3mm

Coil Resistance

3.2 kΩ

Coil Power

180mW

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Isolation Coil To Contact

3kV ac

Depth

5.08mm

Height

12.4mm

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy