Phoenix Contact Plug In Non-Latching Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
 - 508-0045
 - Mfr. Part No.:
 - 2834274
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 508-0045
 - Mfr. Part No.:
 - 2834274
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 250V dc | |
| Length | 52.5mm | |
| Coil Resistance | 430 Ω | |
| Minimum Operating Temperature | -10°C | |
| Depth | 34.5mm | |
| Maximum Operating Temperature | +40°C | |
| Series | REL-OR- 24DC/3X21 | |
| Height | 34.5mm | |
| Contact Material | Silver | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Coil Voltage 24V dc  | ||
Contact Configuration 3PDT  | ||
Mounting Type Plug In  | ||
Switching Current 10A  | ||
Terminal Type Through Hole  | ||
Maximum Switching Voltage AC 250V ac  | ||
Maximum Switching Voltage DC 250V dc  | ||
Length 52.5mm  | ||
Coil Resistance 430 Ω  | ||
Minimum Operating Temperature -10°C  | ||
Depth 34.5mm  | ||
Maximum Operating Temperature +40°C  | ||
Series REL-OR- 24DC/3X21  | ||
Height 34.5mm  | ||
Contact Material Silver  | ||
Maximum Switching Power AC 2.5 kVA  | ||
Application Power  | ||
Non Compliant
- COO (Country of Origin):
 - IT
 
Interface relay, Series PR3, 10 A
Octal relay
8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in
Relay socket
For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540
Standards
  IEC 60664
Approvals
  DIN VDE 0110
