Dold PCB Mount Latching Power Relay, 24V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 500-3593
- Mfr. Part No.:
- OB 5693.11/915 1L1 AC 24V
- Brand:
- Dold
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 500-3593
- Mfr. Part No.:
- OB 5693.11/915 1L1 AC 24V
- Brand:
- Dold
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Coil Voltage | 24V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28mm | |
| Coil Resistance | 250Ω | |
| Coil Power | 1.4W | |
| Isolation Coil To Contact | 4kV | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Life | 100000 (AC Mechanical) cycles, 10000000 (DC Mechanical) cycles, 50000 (Electrical) cycles | |
| Height | 25mm | |
| Depth | 10.8mm | |
| Maximum Switching Power AC | 4 kVA | |
| Maximum Switching Power DC | 300 W | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Coil Voltage 24V ac | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching Yes | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28mm | ||
Coil Resistance 250Ω | ||
Coil Power 1.4W | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Life 100000 (AC Mechanical) cycles, 10000000 (DC Mechanical) cycles, 50000 (Electrical) cycles | ||
Height 25mm | ||
Depth 10.8mm | ||
Maximum Switching Power AC 4 kVA | ||
Maximum Switching Power DC 300 W | ||
- COO (Country of Origin):
- DE
