TE Connectivity PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

£4.59

(exc. VAT)

£5.51

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 286 left, ready to ship
  • Plus 81 left, ready to ship from another location
  • Plus 1,286 left, shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.59
10 - 24£4.36
25 - 49£4.14
50 - 99£3.90
100 +£3.69

*price indicative

RS Stock No.:
494-0306
Mfr. Part No.:
PCN-105D3MHZ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

3A

Number of Poles

1

Latching

No

Series

PCN

Terminal Type

Through Hole

Length

20mm

Coil Resistance

208Ω

Contact Material

Silver Nickel Alloy

Height

12.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Depth

5mm

Maximum Switching Power AC

750VA

Application

PCB

COO (Country of Origin):
CN

PCN Series - Slim Relays


Extremely slim, only 5mm width
Sensitive coil
Reinforced insulation
Cadmium-free contacts
RT III - washproof

Approvals

UL; VDE