Omron PCB Mount Non-Latching Relay, 24V dc Coil, SPST

Bulk discount available

Subtotal (1 unit)*

£2.54

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£2.54
25 - 49£2.09
50 - 99£2.04
100 - 249£1.99
250 +£1.60

*price indicative

RS Stock No.:
480-0826
Mfr. Part No.:
G6L-1P 24DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Length

10.6mm

Coil Resistance

2.504 kΩ

Coil Power

230mW

Minimum Operating Temperature

-40°C

Series

G6L

Life

5000000 (Electrical) cycles, 5000000 (Mechanical) cycles

Height

3.8mm

Depth

7mm

Isolation Coil To Contact

1kV ac

Maximum Operating Temperature

+70°C

Application

Signal