Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 479-6474
- Mfr. Part No.:
- G6M-1A 12DC
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.11 |
| 25 - 99 | £1.87 |
| 100 - 249 | £1.79 |
| 250 - 499 | £1.44 |
| 500 + | £1.40 |
*price indicative
- RS Stock No.:
- 479-6474
- Mfr. Part No.:
- G6M-1A 12DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 270V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 20.3mm | |
| Coil Resistance | 1.2 kΩ | |
| Coil Power | 120mW | |
| Maximum Operating Temperature | +85°C | |
| Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Height | 17.7mm | |
| Isolation Coil To Contact | 3kV | |
| Depth | 5.08mm | |
| Maximum Switching Power DC | 90 W | |
| Maximum Switching Power AC | 750VA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 270V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20.3mm | ||
Coil Resistance 1.2 kΩ | ||
Coil Power 120mW | ||
Maximum Operating Temperature +85°C | ||
Life 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Height 17.7mm | ||
Isolation Coil To Contact 3kV | ||
Depth 5.08mm | ||
Maximum Switching Power DC 90 W | ||
Maximum Switching Power AC 750VA | ||
Application Power | ||
