TE Connectivity PCB Mount Power Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 478-7155
- Mfr. Part No.:
- V23105A5403A201
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-7155
- Mfr. Part No.:
- V23105A5403A201
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 2 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 20.2mm | |
| Coil Resistance | 360Ω | |
| Minimum Operating Temperature | -25°C | |
| Depth | 10mm | |
| Maximum Operating Temperature | +75°C | |
| Series | D2n | |
| Height | 11mm | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 125VA | |
| Maximum Switching Power DC | 60 W | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 20.2mm | ||
Coil Resistance 360Ω | ||
Minimum Operating Temperature -25°C | ||
Depth 10mm | ||
Maximum Operating Temperature +75°C | ||
Series D2n | ||
Height 11mm | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 125VA | ||
Maximum Switching Power DC 60 W | ||
Application Signal | ||
- COO (Country of Origin):
- CZ
