Siemens Optocoupler, Max. Forward 24 V, Max. Input 25 mA, 101.3mm Length, DIN Rail Mounting Style
- RS Stock No.:
- 469-3173
- Mfr. Part No.:
- 3RF2920-0FA08
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-3173
- Mfr. Part No.:
- 3RF2920-0FA08
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Length | 101.3mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 66.6mm | |
| Series | SIRIUS | |
| Width | 22.5mm | |
| Dimensions | 101.5 x 22.5 x 67mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Length 101.3mm | ||
Maximum Operating Temperature +60°C | ||
Depth 66.6mm | ||
Series SIRIUS | ||
Width 22.5mm | ||
Dimensions 101.5 x 22.5 x 67mm | ||
RoHS Status: Not Applicable
