Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 6PDT
- RS Stock No.:
 - 399-2542
 - Mfr. Part No.:
 - K6EB24
 - Brand:
 - Panasonic
 
Image representative of range
Discontinued
- RS Stock No.:
 - 399-2542
 - Mfr. Part No.:
 - K6EB24
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 6PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 220V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Length | 34.8mm | |
| Coil Resistance | 440 Ω | |
| Coil Power | 1.309W | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +40°C | |
| Isolation Coil To Contact | 750V rms | |
| Height | 30mm | |
| Life | 1000000 (Electrical) cycles, 100000000 (Mechanical) cycles | |
| Depth | 19mm | |
| Maximum Switching Power DC | 50 W | |
| Maximum Switching Power AC | 100VA | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 24V dc  | ||
Contact Configuration 6PDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 2A  | ||
Terminal Type Through Hole  | ||
Maximum Switching Voltage AC 220V ac  | ||
Maximum Switching Voltage DC 220V dc  | ||
Length 34.8mm  | ||
Coil Resistance 440 Ω  | ||
Coil Power 1.309W  | ||
Contact Material Gold Plated  | ||
Minimum Operating Temperature -40°C  | ||
Maximum Operating Temperature +40°C  | ||
Isolation Coil To Contact 750V rms  | ||
Height 30mm  | ||
Life 1000000 (Electrical) cycles, 100000000 (Mechanical) cycles  | ||
Depth 19mm  | ||
Maximum Switching Power DC 50 W  | ||
Maximum Switching Power AC 100VA  | ||
- COO (Country of Origin):
 - JP
 
European relays, K series
Range of European relays available in 2, 4 or 6 changeover contact versions.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
