TE Connectivity PCB Mount Power Relay, 115V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 333-9985
- Mfr. Part No.:
- PT370615 6-1419111-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 333-9985
- Mfr. Part No.:
- PT370615 6-1419111-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V dc | |
| Contact Configuration | 3PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Quick Connect | |
| Length | 28mm | |
| Coil Resistance | 4845Ω | |
| Height | 35mm | |
| Depth | 22.5mm | |
| Maximum Operating Temperature | +70°C | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Compact | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V dc | ||
Contact Configuration 3PDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Length 28mm | ||
Coil Resistance 4845Ω | ||
Height 35mm | ||
Depth 22.5mm | ||
Maximum Operating Temperature +70°C | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Compact | ||
Approvals
VDE; UL; CSA
