Weidmüller DIN Rail Power Relay, 24 V dc Coil, 8 A Switching Current, SPDT
- RS Stock No.:
- 287-6697
- Distrelec Article No.:
- 302-77-492
- Mfr. Part No.:
- 8897150000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£9.35
(exc. VAT)
£11.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £9.35 |
*price indicative
- RS Stock No.:
- 287-6697
- Distrelec Article No.:
- 302-77-492
- Mfr. Part No.:
- 8897150000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
The power relay is a high-quality product that offers reliable performance in various applications. With 2 CO contacts, bright status LEDs, and optional test buttons, this kit provides excellent functionality and ease of use for your electrical projects.
Bright status LEDs for easy visual monitoring
Optional test button for convenient testing
100% function tested for reliability
Compact dimensions for easy installation
Rated control voltage of 24V DC for compatibility with standard systems
Related links
- Finder DIN Rail Power Relay 8 A Switching Current, SPDT
- TE Connectivity PCB Power Relay 8 A Switching Current, SPDT
- Omron Through Hole Power Relay 8 A Switching Current, SPDT
- Omron PCB Power Relay 8 A Switching Current, SPDT
- Weidmüller DIN Rail Power Relay 6 A Switching Current, SPDT
- Wieland DIN Rail Power Relay 6 A Switching Current, SPDT
- Phoenix Contact DIN Rail Power Relay 16 A Switching Current, SPDT
- Dold DIN Rail Power Relay 16 A Switching Current, SPDT
