Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 285-7759
- Distrelec Article No.:
- 137-44-341
- Mfr. Part No.:
- 40.61.9.024.4000
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£5.343
(exc. VAT)
£6.412
(inc. VAT)
- RS Stock No.:
- 285-7759
- Distrelec Article No.:
- 137-44-341
- Mfr. Part No.:
- 40.61.9.024.4000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
The PCB power relay, model 40, is a single pole, changeover (1CO) configuration rated for 16A at DC 24V with a coil resistance of 900 ohms. It serves as a small print relay, ensuring the safe isolation of both light- and heavy-current circuits. It is suitable for direct print assembly or print assembly with a base, as well as mounting on grip-in terminal screw bases for 35 mm DIN-rails. Additionally, diverse display and EMC modules can be chosen for the terminal screw base and easily plugged into the lower area of the base.
Standards met CCC, CSA, UL Listed, EAC, RINA, VDE
Switching current 16 A
Switching capacity 4 kVA
Switching current 16 A
Switching capacity 4 kVA
