Siemens DIN Rail Relay, 2 NO/2 NC
- RS Stock No.:
- 275-1980
- Mfr. Part No.:
- 7PG2164-1CC40-2AE0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,788.63
(exc. VAT)
£2,146.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,788.63 |
*price indicative
- RS Stock No.:
- 275-1980
- Mfr. Part No.:
- 7PG2164-1CC40-2AE0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Relay | |
| Contact Configuration | 2 NO/2 NC | |
| Mount Type | DIN Rail | |
| Series | 7PG216 | |
| Maximum Operating Temperature | 55°C | |
| Height | 177mm | |
| Width | 52mm | |
| Standards/Approvals | 2012/19/EU WEEE | |
| Length | 247mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Relay | ||
Contact Configuration 2 NO/2 NC | ||
Mount Type DIN Rail | ||
Series 7PG216 | ||
Maximum Operating Temperature 55°C | ||
Height 177mm | ||
Width 52mm | ||
Standards/Approvals 2012/19/EU WEEE | ||
Length 247mm | ||
- COO (Country of Origin):
- GB
The Siemens Relay Solkor protection relay features E2 case size.
Self reset reverse acting flag
Self reset contacts
DC supply voltage
