Siemens DIN Rail Power Relay, 24V ac Coil, 16A Switching Current, DPST

Subtotal (1 unit)*

£55.73

(exc. VAT)

£66.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.73

*price indicative

RS Stock No.:
266-9610
Mfr. Part No.:
5TT4205-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

DPST

Mount Type

DIN Rail

Series

5TT

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

10V ac

Minimum Operating Temperature

-10°C

Switching Power

1.2kW

Maximum Operating Temperature

40°C

Standards/Approvals

CE, EAC, RoHS, UKCA

Width

17.6mm

Height

89.8mm

Length

76mm

Coil Power

2.4kW

COO (Country of Origin):
RO
The Siemens remote control switch is with 1 NO contact, 16 A rated current value, its life is 50000 operating cycles and IP20 protection class, with connected conductors.

Product component switch

Position indicator

Product function direct operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy