- RS Stock No.:
- 257-7406
- Mfr. Part No.:
- 623290480040
- Brand:
- Finder
Available to back order for despatch when stock is available
Price Each
£13.53
(exc. VAT)
£16.24
(inc. VAT)
Units | Per unit |
---|---|
1 + | £13.53 |
- RS Stock No.:
- 257-7406
- Mfr. Part No.:
- 623290480040
- Brand:
- Finder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Finder Power relay has high DC load switching capability. It has cadmium free contact material. Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creep age distance.
DC coils
Plug-in mounting
Plug-in mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Mounting Type | Plug-In Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder Plug-In Mount Power Relay, 48V dc Coil, 16A Switching...
- Finder Plug In Power Relay, 48V dc Coil, 16A Switching Current, 3PST
- Finder PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount, Plug In Power Relay, 48V dc Coil, 16A Switching...
- Phoenix Contact DIN Rail Power Relay, 48V dc Coil, 16A Switching Current
- Phoenix Contact Power Relay, 48V dc Coil, 16A Switching Current, TPDT
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching...
- Finder Plug In Relay, 48V dc Coil, 16A Switching Current, SPDT