Finder PCB Mount Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 257-7364
- Mfr. Part No.:
- 405190240303
- Brand:
- Finder
Subtotal (1 unit)*
£8.01
(exc. VAT)
£9.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.01 |
*price indicative
- RS Stock No.:
- 257-7364
- Mfr. Part No.:
- 405190240303
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Finder Miniature PCB Relay has cadmium-free contact material. It meets EN 60335-1 glow wire requirements. 35 mm rail mounting with screw, screw less or push-in terminals.
Mounted on sockets ≤ 10 A
8 mm creep age and clearance
8 mm creep age and clearance
Related links
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 24V dc Coil SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount 24V ac/dc Coil SPDT
