TE Connectivity PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 256-2718
- Mfr. Part No.:
- V23061A1005A402
- Brand:
- TE Connectivity
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.13
(exc. VAT)
£2.56
(inc. VAT)
- RS Stock No.:
- 256-2718
- Mfr. Part No.:
- V23061A1005A402
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28.6mm | |
| Coil Resistance | 652Ω | |
| Coil Power | 221mW | |
| Series | MSR | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 4kVrms | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Depth | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28.6mm | ||
Coil Resistance 652Ω | ||
Coil Power 221mW | ||
Series MSR | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kVrms | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Depth 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI


