- RS Stock No.:
- 248-2567
- Mfr. Part No.:
- 623390240040
- Brand:
- Finder
Discontinued product
- RS Stock No.:
- 248-2567
- Mfr. Part No.:
- 623390240040
- Brand:
- Finder
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Plug In Relay, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- Finder Flange Mount Relay, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 24V dc Coil, 16A Switching...
- Finder Plug In Relay, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 60V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 48V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 24V ac Coil, 16A Switching Current, 3PDT, 3PDT