Finder Relay, 125V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

£177.99

(exc. VAT)

£213.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£17.799£177.99

*price indicative

RS Stock No.:
248-1694
Mfr. Part No.:
553491250080
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

125V dc

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Length

27.7mm

Height

37.2mm

Standards/Approvals

RINA, CCC, CE, CSA, EAC, VDE

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 125 Vdc.

Standard version but comes with an LED and a diode (DC, polarity positive to pin A1/13)

Cadmium free contacts

Related links