Finder Plug In Relay, 24V dc Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 248-1649
- Mfr. Part No.:
- 553490240000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
£119.74
(exc. VAT)
£143.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £11.974 | £119.74 |
*price indicative
- RS Stock No.:
- 248-1649
- Mfr. Part No.:
- 553490240000
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 7A | |
| Number of Poles | 4 | |
| Series | 55 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Current AC | 15 A | |
| Coil Power | 1.5W | |
| Life | 150000 Cycles | |
| Contact Material | Silver Alloy | |
| Standards Met | cURus, EAC | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 4kV | |
| Number of Coils | Single | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 7A | ||
Number of Poles 4 | ||
Series 55 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Current AC 15 A | ||
Coil Power 1.5W | ||
Life 150000 Cycles | ||
Contact Material Silver Alloy | ||
Standards Met cURus, EAC | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 4kV | ||
Number of Coils Single | ||
- COO (Country of Origin):
- IT
Finder Series 55 Relay, 24V DC Coil Voltage, 4PDT Contact Configuration - 553490240000
This relay is a general-purpose 4PDT configuration device designed for versatile applications in automation and electrical management. The device operates at a coil voltage of 24V DC and boasts a switching current capacity of 7A. With a compact plug-in mounting type, it ensures straightforward installation and integration into various circuits.
Features & Benefits
• Single coil with a maximum switching voltage of 250V AC
• High-temperature operating range from -40°C to +85°C
• Robust AgNi contact material for enhanced durability
• Electrical lifespan of up to 150,000 cycles for reliable performance
• Isolation of 4kV between coil and contact ensures safety
• Designed for easy integration into control panels and automation systems
• High-temperature operating range from -40°C to +85°C
• Robust AgNi contact material for enhanced durability
• Electrical lifespan of up to 150,000 cycles for reliable performance
• Isolation of 4kV between coil and contact ensures safety
• Designed for easy integration into control panels and automation systems
Applications
• Used for automation in blinds, grilles, and shutters
• Ideal for control and management in shipyards
• Suitable for road and tunnel lighting systems
• Applied in hoists and cranes within industrial environments
• Utilised in circuit breakers and electrical distribution panels
• Ideal for control and management in shipyards
• Suitable for road and tunnel lighting systems
• Applied in hoists and cranes within industrial environments
• Utilised in circuit breakers and electrical distribution panels
What are the key operational specifications of this relay?
This relay operates at 24V DC, with a maximum switching current of 7A and a voltage capacity of 250V AC. It features a design that allows it to work effectively within a temperature range of -40°C to +85°C.
How does the contact configuration affect its application?
The 4PDT configuration allows for versatile control of multiple circuits simultaneously, making it suitable for complex automation tasks in various electrical environments.
What is the significance of the AgNi contact material used in this relay?
The use of AgNi contacts provides excellent conductivity and resistance to wear, thus extending the operational lifespan of the relay and ensuring reliable performance over time.
In what scenarios would the isolation rating be particularly important?
The 4kV isolation rating is crucial in environments with high electromagnetic interference or where safety from electrical surges is paramount, such as in industrial machinery or electrical distribution systems.
Related links
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Socket Mount Power Relay 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Relay 7A Switching Current, 4PDT
- Allen Bradley Plug In Non-Latching Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
