Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£15.24

(exc. VAT)

£18.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£15.24
5 - 9£14.79
10 +£14.12

*price indicative

RS Stock No.:
245-2374
Mfr. Part No.:
62.82.9.024.0000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

16A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

68mm

Coil Resistance

445Ω

Coil Power

1.3W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

38.2mm

Contact Material

Silver Alloy

Height

35.8mm

Minimum Operating Temperature

-40°C

Series

62 Series

Maximum Switching Power AC

4 kVA

Application

Power

Approvals

UL; CSA; VDE