TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 237-3902
- Mfr. Part No.:
- 9-1393792-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£1.849
(exc. VAT)
£2.219
(inc. VAT)
- RS Stock No.:
- 237-3902
- Mfr. Part No.:
- 9-1393792-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Coil Resistance | 720 Ω | |
| Coil Power | 60W | |
| Series | D2n | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Coil Resistance 720 Ω | ||
Coil Power 60W | ||
Series D2n | ||
- COO (Country of Origin):
- CZ
The TE - Automotive Relay V23105 is used for Communications equipment, office equipment, measurement and control equipment, entertainment electronics, medical equipment, consumer electronics. It comes with Dimensions of 20 x 10 x 11 mm. It comes with four different coil sensitivities. Surge voltage resistance meets FCC Part 68 requirement of 1.5kV (10/700μs) between coil and contacts.
Standard DIL relay
Switching and continuous current 3A
2 form C contacts
Immersion cleanable
Switching and continuous current 3A
2 form C contacts
Immersion cleanable

