Phoenix Contact DIN Rail Non-Latching Relay, 120V ac Coil, 0.01A Switching Current
- RS Stock No.:
- 224-9865
- Mfr. Part No.:
- 2903700
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.43
(exc. VAT)
£10.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.43 |
*price indicative
- RS Stock No.:
- 224-9865
- Mfr. Part No.:
- 2903700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Mounting Type | DIN Rail | |
| Switching Current | 0.01A | |
| Coil Power | 2.76W | |
| Series | REL-PR2-120AC/2X21 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Mounting Type DIN Rail | ||
Switching Current 0.01A | ||
Coil Power 2.76W | ||
Series REL-PR2-120AC/2X21 | ||
The Phoenix Contact Plug-in high-power relay with power contacts.
2 PDTs
coil voltage: 120 V AC
coil voltage: 120 V AC
