Allen Bradley Non-Latching Relay, 120V ac Coil, 12A Switching Current, DPDT

Subtotal (1 unit)*

£22.90

(exc. VAT)

£27.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.90

*price indicative

RS Stock No.:
221-4062
Mfr. Part No.:
700-HF32A1-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

120V ac

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HF

Terminal Type

Screw

Switching Current

12A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

4.7kΩ

Coil Power

1W

Height

37.2mm

Width

27.7mm

Standards/Approvals

EN 61810-1

Length

20.7mm

Contact Material

Silver Alloy Gold Plated

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Rockwell Automation 700-HF General purpose miniature square base relay has 120 V coil voltage. It has DPDT contact output.

Coil voltage 120 V

DPDT contact arrangement

10 Amp standard contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy