Allen Bradley Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 221-4001
- Mfr. Part No.:
- 700-HC22Z12-3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£10.40
(exc. VAT)
£12.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.40 |
*price indicative
- RS Stock No.:
- 221-4001
- Mfr. Part No.:
- 700-HC22Z12-3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Coil Resistance | 12500 O | |
| Coil Power | 1W | |
| Isolation Coil To Contact | 2kV | |
| Series | 700-HC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Coil Resistance 12500 O | ||
Coil Power 1W | ||
Isolation Coil To Contact 2kV | ||
Series 700-HC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HC General purpose square w/ blade terminal relay has 12 V coil voltage. It has DPDT contact output.
Coil voltage 12 V
DPDT contact output
Push-To-Test and manual override function and pilot light
Low energy rating (10V, 10mA) and 12V
DPDT contact output
Push-To-Test and manual override function and pilot light
Low energy rating (10V, 10mA) and 12V
Related links
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
