Allen Bradley Plug In Power Relay, 110V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 220-9326
- Mfr. Part No.:
- 700-HPSXZ1
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£290.50
(exc. VAT)
£348.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £29.05 | £290.50 |
*price indicative
- RS Stock No.:
- 220-9326
- Mfr. Part No.:
- 700-HPSXZ1
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Length | 25mm | |
| Coil Resistance | 17250 O | |
| Coil Power | 0.7W | |
| Series | 700-HPS | |
| Height | 29mm | |
| Isolation Coil To Contact | 4kV | |
| Contact Material | Gold Plated Silver Nickel | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Length 25mm | ||
Coil Resistance 17250 O | ||
Coil Power 0.7W | ||
Series 700-HPS | ||
Height 29mm | ||
Isolation Coil To Contact 4kV | ||
Contact Material Gold Plated Silver Nickel | ||
- COO (Country of Origin):
- ES
The Rockwell Automation 700-HPSX series safety relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 110 V dc.
Silver nickel with gold-plated contacts
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +85 °C
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +85 °C
Related links
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 12A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
