Allen Bradley Plug In Power Relay, 48V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 220-9321
- Mfr. Part No.:
- 700-HPS2Z48
- Brand:
- Allen Bradley
Discontinued
- RS Stock No.:
- 220-9321
- Mfr. Part No.:
- 700-HPS2Z48
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Terminal Type | PCB Pin | |
| Length | 25mm | |
| Coil Resistance | 3280 O | |
| Coil Power | 0.7W | |
| Isolation Coil To Contact | 4kV | |
| Height | 29mm | |
| Series | 700-HPS | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Terminal Type PCB Pin | ||
Length 25mm | ||
Coil Resistance 3280 O | ||
Coil Power 0.7W | ||
Isolation Coil To Contact 4kV | ||
Height 29mm | ||
Series 700-HPS | ||
Contact Material Silver Nickel Alloy | ||
The Rockwell Automation 700-HPS series safety contact relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 48 V dc.
Silver nickel contacts
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +70 °C
Molded high dielectric insulating material
Operating temperature ranges between from –40 to +70 °C
Related links
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
- Allen Bradley Plug In Power Relay 8A Switching Current, DPDT
