Allen Bradley Power Relay, 48V dc Coil, 8A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-9314
Mfr. Part No.:
700-HP32Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

700-HP

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

3.5kΩ

Length

25mm

Standards/Approvals

RoHS

Width

12.4mm

Coil Power

0.65W

Height

29mm

Contact Material

Silver Alloy

The Rockwell Automation 700-HP series slim line relay has 8 A contact rating with plug in PIN style PCB terminals. It has coil voltage of 48 V dc.

Silver nickel contacts

Molded high dielectric insulating material

Operating temperature ranges between from –40 to +85 °C