Allen Bradley Non-Latching Relay, 240V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 220-9233
- Mfr. Part No.:
- 700-HC22A2-3-4L
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£15.05
(exc. VAT)
£18.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.05 |
*price indicative
- RS Stock No.:
- 220-9233
- Mfr. Part No.:
- 700-HC22A2-3-4L
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 240V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Series | 700-HC | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 3.5kΩ | |
| Width | 20.7mm | |
| Standards/Approvals | No | |
| Coil Power | 100mW | |
| Length | 27.7mm | |
| Height | 37.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 240V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Series 700-HC | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 3.5kΩ | ||
Width 20.7mm | ||
Standards/Approvals No | ||
Coil Power 100mW | ||
Length 27.7mm | ||
Height 37.2mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 240V.
2PDT
2-Pole
2 Form C
Related links
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 12A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 8A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 16A Switching Current, SPDT
- Allen Bradley Non-Latching Relay 15A Switching Current, 3PDT
- Allen Bradley Non-Latching Relay 12A Switching Current, 4PDT
- Allen Bradley Non-Latching Relay 6A Switching Current, 3PDT
