Allen Bradley Non-Latching Relay, 120V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£13.75

(exc. VAT)

£16.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.75

*price indicative

RS Stock No.:
220-9230
Mfr. Part No.:
700-HC22A1-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

120V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Series

700-HC

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

277V ac

Maximum Operating Temperature

55°C

Coil Resistance

4.7kΩ

Standards/Approvals

No

Coil Power

100mW

Width

20.7mm

Height

37.2mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 120V.

2PDT

2-Pole

2 Form C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy