Allen Bradley Non-Latching Relay, 48V dc Coil, 7A Switching Current, 4PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-9225
Mfr. Part No.:
700-HC14Z48
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

4PDT

Series

700-HC

Terminal Type

Screw

Switching Current

7A

Minimum Operating Temperature

-30°C

Switching DC Voltage

30V dc

Switching AC Voltage

277V ac

Coil Resistance

2.4kΩ

Maximum Operating Temperature

55°C

Standards/Approvals

No

Width

20.7mm

Length

27.7mm

Height

37.2mm

Coil Power

50mW

Contact Material

Silver Alloy Gold Plated

The Rockwell Automation 700-HC general purpose square ice cube relay. Contact configurations is 4PDT and current is 7A. Coil voltage is 48Vdc.

4PDT

4-Pole

4 Form C