Allen Bradley Non-Latching Relay, 240V ac Coil, 6A Switching Current, 3PDT

Subtotal (1 unit)*

£27.35

(exc. VAT)

£32.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.35

*price indicative

RS Stock No.:
220-9153
Mfr. Part No.:
700-HAX3A2-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

240V ac

Contact Configuration

3PDT

Series

700-HAX

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

3.5kΩ

Width

32.8mm

Standards/Approvals

RoHS

Coil Power

2W

Height

54mm

Length

36.5mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

30mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HAX general purpose tube base relay. It has a 6A. Contact configurations is 3PDT. Coil voltage is 240Vac, and push-to-test & manual override function.

3PDT

3-Pole

3 Form C

Bifurcated AgNi Contacts with Gold Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy