Allen Bradley Plug In Non-Latching Relay, 12V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 220-9097
- Mfr. Part No.:
- 700-HA33Z12
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£15.73
(exc. VAT)
£18.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.73 |
*price indicative
- RS Stock No.:
- 220-9097
- Mfr. Part No.:
- 700-HA33Z12
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 12V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Coil Resistance | 110 O | |
| Coil Power | 1.3W | |
| Series | 700-HA33 | |
| Isolation Coil To Contact | 2kV | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 12V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Coil Resistance 110 O | ||
Coil Power 1.3W | ||
Series 700-HA33 | ||
Isolation Coil To Contact 2kV | ||
- COO (Country of Origin):
- IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 12Vdc.
3PDT
3-pole
3 Form C
Single AgNi Contact
3-pole
3 Form C
Single AgNi Contact
Related links
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
