Allen Bradley Non-Latching Relay, 6V ac Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

£21.30

(exc. VAT)

£25.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£21.30

*price indicative

RS Stock No.:
220-9062
Mfr. Part No.:
700-HA33A06-3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

6V ac

Contact Configuration

3PDT

Series

700-HA33

Terminal Type

Screw

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

4.6Ω

Maximum Operating Temperature

70°C

Height

54mm

Coil Power

2W

Standards/Approvals

RoHS

Width

32.8mm

Length

36.5mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A. Contact configuration 3PDT, and coil voltage 6Vac.

3PDT

3-pole

3 Form C

Single AgNi Contact

Related links