Allen Bradley Non-Latching Relay, 48V ac Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

£23.23

(exc. VAT)

£27.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.23

*price indicative

RS Stock No.:
220-9028
Mfr. Part No.:
700-HA32A48-3-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Non-Latching Relay

Coil Voltage

48V ac

Contact Configuration

DPDT

Series

700-HA32

Terminal Type

Screw

Switching Current

10A

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

290Ω

Standards/Approvals

RoHS

Length

36.5mm

Coil Power

2W

Width

32.8mm

Height

54mm

Contact Material

Silver Nickel Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
IT
The Rockwell Automation series 700-HA general purpose tube base relays. It has a 10A current .Contact configuration is DPDT, and coil voltage is 48Vac.

Pin-style terminals

Standard ON or OFF flag indicator

Electrical schematic on face

Clear cover for visual inspection

Optional push-to-test and manual override

Optional LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy