Omron DIN Rail Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 218-2003
- Mfr. Part No.:
- G6B-4CB 24DC
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 218-2003
- Mfr. Part No.:
- G6B-4CB 24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 5A | |
| Terminal Type | Screw | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 84mm | |
| Coil Resistance | 1.92 kΩ | |
| Coil Power | 300mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Height | 31mm | |
| Depth | 48mm | |
| Isolation Coil To Contact | 2kV ac | |
| Life | 1000000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 5A | ||
Terminal Type Screw | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 84mm | ||
Coil Resistance 1.92 kΩ | ||
Coil Power 300mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Height 31mm | ||
Depth 48mm | ||
Isolation Coil To Contact 2kV ac | ||
Life 1000000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Approvals
CSA; UL
