Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 205-1919
- Mfr. Part No.:
- G5Q-14 DC24
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-1919
- Mfr. Part No.:
- G5Q-14 DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Coil Resistance | 1440Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 8kV | |
| Series | G5Q | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Coil Resistance 1440Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 8kV | ||
Series G5Q | ||
The Omron Electronic Components PCB Power Relay with 1 pole 10A switching capacity. It is ideal for output applications of control equipment's. It is Small yet provide 8-kV impulse withstand voltage.
Class F coil insulation system
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
5% to 85% ambient operating humidity
-40°C to 105°C ambient operating temperature
