Fujitsu PCB Mount Power Relay, 24V dc Coil, SPST
- RS Stock No.:
- 195-8127
- Mfr. Part No.:
- FTR-K2GAK024T
- Brand:
- Fujitsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8127
- Mfr. Part No.:
- FTR-K2GAK024T
- Brand:
- Fujitsu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 35mm | |
| Coil Resistance | 580Ω | |
| Coil Power | 1W | |
| Depth | 16mm | |
| Isolation Coil To Contact | 5000 (Dielectric) V ac, 10000 (Surge) V | |
| Height | 28mm | |
| Series | FTR-K2G | |
| Maximum Switching Power AC | 5 kVA | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V ac | ||
Length 35mm | ||
Coil Resistance 580Ω | ||
Coil Power 1W | ||
Depth 16mm | ||
Isolation Coil To Contact 5000 (Dielectric) V ac, 10000 (Surge) V | ||
Height 28mm | ||
Series FTR-K2G | ||
Maximum Switching Power AC 5 kVA | ||
SPST-NO
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof sealing
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof sealing
