Fujitsu PCB Mount Non-Latching Relay, 24V dc Coil, SPDT
- RS Stock No.:
- 195-8119
- Mfr. Part No.:
- FTR-K1CK024T-KS
- Brand:
- Fujitsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8119
- Mfr. Part No.:
- FTR-K1CK024T-KS
- Brand:
- Fujitsu
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 440V ac | |
| Length | 29.3mm | |
| Coil Resistance | 1.44 kO | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 10000 (Surge)V | |
| Height | 16mm | |
| Depth | 13mm | |
| Series | FTR-K1 | |
| Maximum Switching Power AC | 4 kVA | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 440V ac | ||
Length 29.3mm | ||
Coil Resistance 1.44 kO | ||
Coil Power 400mW | ||
Isolation Coil To Contact 10000 (Surge)V | ||
Height 16mm | ||
Depth 13mm | ||
Series FTR-K1 | ||
Maximum Switching Power AC 4 kVA | ||
4 pole 16A, 1 form A or 1 form C Flux Proof
Peak inrush current 120A / TV-8
Coil power 400mW
High insulation in small package (between coil and contacts
Insulation distance: 10mm min.
Dielectric strength: 5,000VAC
Surge strength: 10,000V
Cadmium-free contacts for eco-program
Flux proof, RTII
Peak inrush current 120A / TV-8
Coil power 400mW
High insulation in small package (between coil and contacts
Insulation distance: 10mm min.
Dielectric strength: 5,000VAC
Surge strength: 10,000V
Cadmium-free contacts for eco-program
Flux proof, RTII
