Fujitsu Surface Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 195-8065
- Mfr. Part No.:
- FTR-B3SA4.5Z
- Brand:
- Fujitsu
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 4 | £3.50 |
| 5 - 9 | £3.33 |
| 10 - 19 | £3.16 |
| 20 - 29 | £3.01 |
| 30 + | £2.94 |
*price indicative
- RS Stock No.:
- 195-8065
- Mfr. Part No.:
- FTR-B3SA4.5Z
- Brand:
- Fujitsu
Select all | Attribute | Value |
|---|---|---|
| Brand | Fujitsu | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Maximum Switching Current AC | 2 A | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | FTR-B3 | |
| Latching | No | |
| Length | 20.2mm | |
| Depth | 10.1mm | |
| Height | 8.4mm | |
| Terminal Type | Through Hole | |
| Switching Current | 2A | |
| Number of Poles | 2 | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 1kV ac | |
| Coil Power | 200mW | |
| Maximum Switching Power AC | 125VA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 125Ω | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Fujitsu | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 2 A | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series FTR-B3 | ||
Latching No | ||
Length 20.2mm | ||
Depth 10.1mm | ||
Height 8.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Number of Poles 2 | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 1kV ac | ||
Coil Power 200mW | ||
Maximum Switching Power AC 125VA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 125Ω | ||
Contact Material Silver Alloy | ||
Ultra miniature low profile relay with high heat resistant material
Height: 5.45mm, Weight: 0.85g, Mounting space: 87mm2
Adopted superior contact spring for high frequency characteristic
Isolation distance: min. 1.6mm
Dielectric strength between coil and contact: 1500VAC
Surge strength: 2500V
Low power: Non-latching: 140mW (230mW at 24V) Latching: 100mW (120mW at 24V)
High reliable bifurcated gold overlay silver contact
Plastic sealed
