Hongfa Europe GMBH PCB Mount Latching Power Relay, 5V dc Coil, 20A Switching Current, SPST
- RS Stock No.:
- 176-2936
- Mfr. Part No.:
- HF115F-L/5-H3L2TF(610)
- Brand:
- Hongfa Europe GMBH
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £1.68 |
*price indicative
- RS Stock No.:
- 176-2936
- Mfr. Part No.:
- HF115F-L/5-H3L2TF(610)
- Brand:
- Hongfa Europe GMBH
Select all | Attribute | Value |
|---|---|---|
| Brand | Hongfa Europe GMBH | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Latching | Yes | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 440V | |
| Maximum Switching Voltage DC | 300V | |
| Maximum Switching Current DC | 20 A | |
| Maximum Switching Current AC | 20 A | |
| Length | 29mm | |
| Coil Resistance | 62 Ω | |
| Coil Power | 600mW | |
| Minimum Operating Temperature | -40°C | |
| Series | HF115F-L | |
| Height | 15.7mm | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 5kV | |
| Standards Met | CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934 | |
| Life | 2 x 10^6 cycles | |
| Contact Material | Silver Alloy | |
| Depth | 12.7mm | |
| Maximum Switching Power AC | 4 kVA | |
| Dimensions | 29 x 12.7 x 15.7mm | |
| Select all | ||
|---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Latching Yes | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 440V | ||
Maximum Switching Voltage DC 300V | ||
Maximum Switching Current DC 20 A | ||
Maximum Switching Current AC 20 A | ||
Length 29mm | ||
Coil Resistance 62 Ω | ||
Coil Power 600mW | ||
Minimum Operating Temperature -40°C | ||
Series HF115F-L | ||
Height 15.7mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 5kV | ||
Standards Met CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934 | ||
Life 2 x 10^6 cycles | ||
Contact Material Silver Alloy | ||
Depth 12.7mm | ||
Maximum Switching Power AC 4 kVA | ||
Dimensions 29 x 12.7 x 15.7mm | ||
Hongfa SPNO Latching Relay
Features and Benefits
• Isolation voltage between the coil and contacts is 5KV
• High surge withstand voltage up to 10KVAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 2M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
