Hongfa Europe GMBH Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 50 units)*

£133.95

(exc. VAT)

£160.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
50 - 450£2.679£133.95
500 - 950£2.492£124.60
1000 - 2450£2.358£117.90
2500 +£2.144£107.20

*price indicative

RS Stock No.:
176-2736
Mfr. Part No.:
HFD4/5-S
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Number of Poles

2

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Length

10mm

Coil Resistance

178 Ω

Coil Power

140mW

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+85°C

Height

5.65mm

Series

HFD4

Minimum Operating Temperature

-40°C

Life

1 x 10^8 cycles

Contact Material

Silver Alloy

Depth

6.5mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Hongfa DPDT Non-Latching Relay


The Hongfa DPDT 2-pole non-latching surface mount relay is actuated with the help of a 5VDC coil and up to 2A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used with a single coil winding configuration. This relay has silver alloy contacts for high electrical endurance.

Features and Benefits


• Environmental friendly product
• SMT and DIP types available
• Isolation voltage between the coil and contacts is 2.5KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving

Applications


• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication